Cart

BZD17C5V6P-E3-08

VISHAY BZD17C5V6P-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,8W 5,6V 5% SMF
Supplier: Vishay
Matchcode: BZD17C5V6P-E3
Rutronik No.: DZ10478
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0456 $
136.80 $

Prices

3,000 0.0456 $
9,000 0.0408 $
15,000 0.038 $

Parameter

U(Z)
5.6 V
P(tot)
0.8 W
Tolerance
5 %
I(Z)
100 mA
Automotive
NO
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?