- Home
- Semiconductors
- Zener Diodes
- Vishay Zener Diodes
image shown is a representation only

Z-DIODE 0,8W 39V 5% SMF
Supplier:
Vishay
Matchcode:
BZD17C39P-E3
Rutronik No.:
DZ11052
Unit Pack: 3000
MOQ: 30000
package: SMF
Packaging: REEL
Topseller
- U(Z)
-
39 V
- P(tot)
-
0.8 W
- Tolerance
-
5 %
- I(Z)
-
100 mA
- Package
-
SMF
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,8W 39V 5% SMF
package:
SMF
Packaging:
REEL
Topseller
Z-DIODE 0,8W 39V 5% SOD123FL
package:
SMF
Packaging:
REEL
Z-DIODE 0,3W 39V 5% SOT23
package:
SOT23
Packaging:
REEL
Z-DIODE 1,25W 39V 5% SMA
package:
SMA
Packaging:
REEL
Topseller
Z-DIODE 0,5W 39V 5% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 0,3W 39V 5,13% SOT23
package:
SOT23
Packaging:
REEL
Z-DIODE 1,0W 39V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,5W 39V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,41W 39V 5% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 1,0W 39V 5% SMA
package:
SMA
Packaging:
REEL
Previous
Next