Cart

BZD17C200P-E3-08

VISHAY BZD17C200P-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,8W 200V 5% SMF
Supplier: Vishay
Matchcode: BZD17C200P-E3
Rutronik No.: DZ11047
Unit Pack: 3000
MOQ: 30000
package: SMF
Packaging: REEL
Topseller
On request
0.0484 $
1,452.00 $

Parameter

U(Z)
200 V
P(tot)
0.8 W
Tolerance
5 %
I(Z)
100 mA
Package
SMF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?