Cart

BZD17C18P-E3-08

VISHAY BZD17C18P-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,8W 18V 5% SMF
Supplier: Vishay
Matchcode: BZD17C18P-E3
Rutronik No.: DZ11046
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
Topseller
In Stock
0.074 $
222.00 $

Prices

3,000 0.074 $
6,000 0.0684 $
9,000 0.0651 $
15,000 0.0588 $
21,000 0.0541 $

Parameter

U(Z)
18 V
P(tot)
0.8 W
Tolerance
5 %
I(Z)
100 mA
Package
SMF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?