Cart

BYWB29-200-E3/81

VISHAY BYWB29-200-E3/81

image shown is a representation only

VISHAY

RECT 200V 8A 1,30V TO263-3
Supplier: Vishay
Matchcode: BYWB29-200-E3/81
Rutronik No.: DSGLP6419
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6899 $
551.92 $

Prices

800 0.6899 $
5,600 0.6294 $

Parameter

V(RRM)
200 V
IF(AV)
8 A
I(FSM)
0.8 A
V(F)
0.8 V
trr
25 ns
T(j)min
SMD °C
T(j)max
Ultrafast °C
Technology
Ultrafast
Mounting
SMD
Automotive
AEC-Q(101)
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?