Cart

BYVB32-200-E3/45

VISHAY BYVB32-200-E3/45

image shown is a representation only

VISHAY

RECT 200V 18A 0,85V TO263
Supplier: Vishay
Matchcode: BYVB32-200-E3/45
Rutronik No.: DSGLP6530
Unit Pack: 50
MOQ: 1000
package: TO263
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
1,100.00 $

Prices

1,000 1.10 $
2,500 1.08 $
4,000 1.06 $

Parameter

V(RRM)
200 V
IF(AV)
9 A
I(FSM)
150 A
V(F)
0.85 V
trr
25 ns
T(j)min
150 °C
T(j)max
SMD °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?