Cart

BYV27-100-TAP

VISHAY BYV27-100-TAP

image shown is a representation only

VISHAY

SI-DIODE 2A 150V SOD57
Supplier: Vishay
Matchcode: BYV27-100
Rutronik No.: DSGL6273
Unit Pack: 5000
MOQ: 25000
package: SOD57
Packaging: AMMOPACK
On request
0.2462 $
6,155.00 $

Parameter

V(RRM)
100 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
0.88 V
trr
25 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
SOD57
Leadfree Defin.
10
Packaging
AMMOPACK
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?