Cart

BYV26EGP-E3/54

VISHAY BYV26EGP-E3/54

image shown is a representation only

VISHAY

SI-DIODE 1A 1000V DO15
Supplier: Vishay
Matchcode: BYV26EGP
Rutronik No.: DSGLS7520
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.149 $
1,192.00 $

Prices

8,000 0.149 $
12,000 0.1326 $
16,000 0.1266 $

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
2.5 V
trr
75 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?