Cart

BYV26C-TR

VISHAY BYV26C-TR

image shown is a representation only

VISHAY

SI-DIODE 1A 600V SOD57
Supplier: Vishay
Matchcode: BYV26C
Rutronik No.: DSGLS7162
Unit Pack: 5000
MOQ: 5000
package: SOD57
Packaging: REEL
In Stock
0.1662 $
831.00 $

Prices

5,000 0.1662 $
10,000 0.1591 $
15,000 0.1472 $
20,000 0.1353 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
2.5 V
trr
30 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
AVALANGE
Mounting
THT
Automotive
NO
Package
SOD57
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?