Cart

BYT78-TR

VISHAY BYT78-TR

image shown is a representation only

VISHAY

SI-DIODE 3A 1000V SOD64
Supplier: Vishay
Matchcode: BYT78-TR
Rutronik No.: DSGL6281
Unit Pack: 2500
MOQ: 12500
package: SOD64
Packaging: REEL
On request
0.2697 $
3,371.25 $

Parameter

V(RRM)
1000 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
1 V
trr
250 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SOD64
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?