Cart

BYS10-45-E3/TR

VISHAY BYS10-45-E3/TR

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 1,5A 45V SMA
Supplier: Vishay
Matchcode: BYS10-45
Rutronik No.: DSKYS4858
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0933 $
167.94 $

Prices

1,800 0.0933 $
3,600 0.0835 $
5,400 0.0793 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
1.5 A
V(F)
0.5 V
I(FSM)
30 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?