Cart

BYM13-40-E3/96

VISHAY BYM13-40-E3/96

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 40V 1A MELF
Supplier: Vishay
Matchcode: BYM13-40
Rutronik No.: DSKYS5748
Unit Pack: 1500
MOQ: 1500
package: MELF
Packaging: REEL
In Stock
0.1506 $
225.90 $

Prices

1,500 0.1506 $
3,000 0.1441 $
6,000 0.1409 $
9,000 0.1334 $
15,000 0.1269 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
30 A
Automotive
NO
Package
MELF
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?