Cart

BYM12-200-E3/96

VISHAY BYM12-200-E3/96

image shown is a representation only

VISHAY

SI-DIODE 1A 200V MELF
Supplier: Vishay
Matchcode: BYM12-200
Rutronik No.: DSGLS6205
Unit Pack: 1500
MOQ: 3000
package: MELF
Packaging: REEL
On request
0.1087 $
326.10 $

Prices

3,000 0.1087 $
6,000 0.1063 $
9,000 0.1006 $
12,000 0.0957 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?