Cart

BYM12-100HE3_A/H

VISHAY BYM12-100HE3_A/H

image shown is a representation only

VISHAY

SI-DIODE 1A 100V MELF
Supplier: Vishay
Matchcode: BYM12-100HE3
Rutronik No.: DSGL6256
Unit Pack: 1500
MOQ: 1500
package: MELF
Packaging: REEL
In Stock
0.2282 $
342.30 $

Prices

1,500 0.2282 $
3,000 0.2184 $
4,500 0.2135 $
6,000 0.2021 $
7,500 0.1923 $

Parameter

V(RRM)
100 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?