Cart

BYM11-200-E3/96

VISHAY BYM11-200-E3/96

image shown is a representation only

VISHAY

SI-DIODE 1A 200V MELF
Supplier: Vishay
Matchcode: BYM11-200
Rutronik No.: DSGLS7500
Unit Pack: 1500
MOQ: 6000
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0757 $
454.20 $

Prices

6,000 0.0757 $
15,000 0.0657 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
150 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?