BYM10-1000HE3/97

image shown is a representation only
Supplier: Vishay
Matchcode: BYM10-1000 HE3 AUTOMOTIVE
Rutronik No.: DLGL5756
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Parameter
- I(F)
- 1 A
- V(RRM)
- 1000 V
- U(F)
- 1.2 V
- T(j)max
- 175 °C
- I(FSM)
- 30 A
- Automotive
- AEC-Q(101)
- Package
- MELF
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 52 weeks