Cart

BYM07-100-E3/98

VISHAY BYM07-100-E3/98

image shown is a representation only

VISHAY

SI-DIODE 0,5A 100V MINIMELF
Supplier: Vishay
Matchcode: BYM07-100
Rutronik No.: DSGLS7548
Unit Pack: 2500
MOQ: 5000
package: MINIMELF
Packaging: REEL
On request
0.1628 $
814.00 $

Prices

5,000 0.1628 $
10,000 0.1591 $
15,000 0.1506 $
20,000 0.1434 $

Parameter

V(RRM)
100 V
IF(AV)
0.5 A
I(FSM)
10 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?