Cart

BYG22A-E3/TR

VISHAY BYG22A-E3/TR

image shown is a representation only

VISHAY

SI-DIODE 2A 50V SMA
Supplier: Vishay
Matchcode: BYG22A
Rutronik No.: DSGLS6668
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
On request
0.1601 $
576.36 $

Prices

3,600 0.1601 $
7,200 0.1565 $
10,800 0.1482 $
14,400 0.141 $

Parameter

V(RRM)
50 V
IF(AV)
2 A
I(FSM)
35 A
V(F)
1.1 V
trr
25 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
AVALANGE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?