Cart

BYG21MHE3/TR3

VISHAY BYG21MHE3/TR3

image shown is a representation only

VISHAY

AVALANGE DIODE 1,5A 1000V SMA
Supplier: Vishay
Matchcode: BYG21MHE3 HEIDELBERGER
Rutronik No.: DSGL6033
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/20/2017
0.241 $
1,807.50 $

Prices

7,500 0.241 $
15,000 0.2307 $
22,500 0.2134 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1000 V
IF(AV)
1.5 A
I(FSM)
30 A
V(F)
1.5 V
trr
120 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
AVALANGE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?