Cart

BYG10Y-M3/TR

VISHAY BYG10Y-M3/TR

image shown is a representation only

VISHAY

AVALANCHE RECT.DIODE 1,5A 1600V
Supplier: Vishay
Matchcode: BYG10Y-M3
Rutronik No.: DLGL6274
Unit Pack: 1800
MOQ: 9000
package: SMA
Packaging: REEL
On request
0.2778 $
2,500.20 $

Parameter

I(F)
1.5 A
V(RRM)
1600 V
U(F)
1.15 V
T(j)max
150 °C
T(rr)
4000 ns
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?