Cart

BYG10D-E3/TR

VISHAY BYG10D-E3/TR

image shown is a representation only

VISHAY

AVALANCHE RECT.DIODE 1,5A 200V
Supplier: Vishay
Matchcode: BYG10D
Rutronik No.: DLGL6165
Unit Pack: 1800
MOQ: 7200
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0673 $
484.56 $

Parameter

I(F)
1.5 A
V(RRM)
200 V
U(F)
1.15 V
T(j)max
150 °C
T(rr)
4000 ns
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?