Cart

BY448GP-E3/54

VISHAY BY448GP-E3/54

image shown is a representation only

VISHAY

SI-DIODE 1,5A 1650V DO15 _NO ROHS
Supplier: Vishay
Matchcode: BY448GP
Rutronik No.: DLGL5405
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
On request
0.2797 $
1,118.80 $

Prices

4,000 0.2797 $
8,000 0.2601 $
12,000 0.2475 $
16,000 0.2238 $
20,000 0.2056 $

Parameter

I(F)
1.5 A
V(RRM)
1650 V
U(F)
1.6 V
T(j)max
175 °C
T(rr)
1500 ns
I(FSM)
40 A
Automotive
NO
Package
DO15
Leadfree Defin.
1
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?