Cart

BY255GPHE3/73

VISHAY BY255GPHE3/73

image shown is a representation only

VISHAY

SI-DIODE 3A 1300V DO201
Supplier: Vishay
Matchcode: BY255GP
Rutronik No.: DLGL6005
Unit Pack: 1000
MOQ: 2000
package: DO201
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/06/2016
On request
On request
Article with this quantity is not orderable.

Parameter

I(F)
3 A
V(RRM)
1300 V
U(F)
1.1 V
T(j)max
175 °C
T(rr)
3000 ns
I(FSM)
150 A
Automotive
AEC-Q(101)
Package
DO201
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?