Cart

BY228TAP

VISHAY BY228TAP

image shown is a representation only

VISHAY

SI-DIODE 3A 1650V SOD64
Supplier: Vishay
Matchcode: BY228
Rutronik No.: DLGL5540
Unit Pack: 2500
MOQ: 2500
package: SOD64
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3408 $
852.00 $

Prices

2,500 0.3408 $
5,000 0.3049 $

Parameter

I(F)
3 A
V(RRM)
1650 V
U(F)
1.5 V
T(j)max
140 °C
I(FSM)
50 A
Automotive
NO
Package
SOD64
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?