Cart

BU2506-E3/45

VISHAY

BRIGDE-RECT.25A 600V INLINE
Supplier: Vishay
Matchcode: BU2506
Rutronik No.: BG4261
Unit Pack: 800
MOQ: 800
package: BU
Packaging: BULK
On request
2.19 $
1,752.00 $

Prices

800 2.19 $
1,600 2.03 $
2,400 1.94 $
3,200 1.61 $

Parameter

I(F)
25 A
U(RRM)
600 V
Package
BU
Packaging
BULK
U(F)
0.87 V
T(j)max
150 °C
I²t
373 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?