Cart

BSI063R1000GR22

VISHAY

BSI63 0R1 2% 2W TK100
Supplier: Vishay
Matchcode: RWA2W0,1R2%
Rutronik No.: WDR7782
Unit Pack: 3000
MOQ: 3000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
4,050.00 $

Prices

3,000 1.35 $
6,000 1.30 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
2 %
Power rating
2 W
Temp.coeff.
100 ppm
Max.oper.volt.
120 V
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E96
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?