Cart

BSI063330R0FR22

VISHAY

BSI063 330R 1% 2W TK300
Supplier: Vishay
Matchcode: RWA2W330R1%
Rutronik No.: WDR11376
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
2.50 $
7,500.00 $

Parameter

Resistor value
330 Ω
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
300 ppm
Max.oper.volt.
120 V
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
10 mm
Width
3.7 mm
Height
3.7 mm
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
Leadfree Defin.
10
Customs Tariff No.
85332100000
Country
Czech Republic
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?