Cart

BS030033BJ10136AL1

VISHAY BS030033BJ10136AL1

image shown is a representation only

VISHAY

KSO 100pF 10% 15KV N750 thread
Supplier: Vishay
Matchcode: KSO100PN75015K0K
Rutronik No.: KKK23636
Unit Pack: 1
MOQ: 2
Packaging: INDIVIDUAL
On request
564.68 $
1,129.36 $

Prices

2 564.68 $
4 554.47 $
8 544.27 $
12 534.06 $

Parameter

C(N)
100p F
V(N)
15000 V
Dielectric
N750
Style
DISC
Tolerance
10%
Design / type
THREAD
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+100 °C
Diameter/width
30 mm
Height
48 mm
Electrodes
ES
Leadfree Defin.
9
Bendingstrength
negligible mm
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Germany
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?