Cart

BS025016WC10133BJ1

VISHAY BS025016WC10133BJ1

image shown is a representation only

VISHAY

KSO 100pF 5% 9KV R85 thread
Supplier: Vishay
Matchcode: KSO100PR859K0J
Rutronik No.: KKK23950
Unit Pack: 1
MOQ: 2
Packaging: INDIVIDUAL
On request
379.27 $
758.54 $

Prices

2 379.27 $
4 372.41 $
6 365.56 $
8 358.71 $

Parameter

C(N)
100p F
V(N)
9000 V
Dielectric
R85
Style
DISC
Tolerance
5%
Design / type
THREAD
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+100 °C
Notes
M6
Length
35 mm
Diameter/width
25 mm
Height
16 mm
Electrodes
ES
Leadfree Defin.
9
Bendingstrength
negligible mm
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Germany
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?