Cart

BRT23H

VISHAY BRT23H

image shown is a representation only

VISHAY

PHOTOTRIAC,IFT=2MA,800VDRM, ZC
Supplier: Vishay
Matchcode: BRT23H
Rutronik No.: IR4130
Unit Pack: 2000
MOQ: 2000
package: THT
Packaging: TUBE
On request
2.05 $
4,100.00 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
600 mW
Forward volt.ty
1.16 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
V(DRM)
800 V
Zero cross
Y Y/N
Trigger current
2 mA
VDE
N Y/N
Package1
DIP-6
Automotive
NO
Package
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?