Cart

BRT23H-X007

VISHAY BRT23H-X007

image shown is a representation only

VISHAY

PHOTOTRIAC,IFT=2MA,800VDRM, ZC
Supplier: Vishay
Matchcode: BRT23H-X007
Rutronik No.: IRCOUP1581
Unit Pack: 50
MOQ: 2000
package: SMD
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
3,320.00 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
600 mW
Forward volt.ty
1.16 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
V(DRM)
800 V
Zero cross
Y Y/N
Trigger current
2 mA
VDE
N Y/N
Package1
SMD-6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?