Cart

BRT22H-X017T

VISHAY BRT22H-X017T

image shown is a representation only

VISHAY

PHOTOTRIA,IFT=2MA,600V,VDE+TAPE
Supplier: Vishay
Matchcode: BRT22H-X017T
Rutronik No.: IRCOUP5882
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
On request
2.02 $
2,020.00 $

Prices

1,000 2.02 $
2,000 1.92 $
3,000 1.78 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
600 mW
Forward volt.ty
1.16 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
V(DRM)
600 V
Zero cross
Y Y/N
Trigger current
2 mA
VDE
Y Y/N
Package1
SMD-6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?