Cart

BRT12H-X009T

VISHAY BRT12H-X009T

image shown is a representation only

VISHAY

PHOTOTRIAC NZC 2MA,600V,SMD-6
Supplier: Vishay
Matchcode: BRT12H-X009T
Rutronik No.: IRCOUP2009
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
In Stock
2.57 $
2,570.00 $

Prices

1,000 2.57 $
2,000 2.43 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
630 mW
Forward volt.ty
1.1 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
V(DRM)
600 V
Zero cross
N Y/N
Trigger current
2 mA
VDE
N Y/N
Package1
SMD-6
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?