Cart

BPW82

VISHAY BPW82

image shown is a representation only

VISHAY

PHOTODIODE SIDEVIEW,130° FILTER
Supplier: Vishay
Matchcode: BPW82
Rutronik No.: IR6176
Unit Pack: 1000
MOQ: 4000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4887 $
1,954.80 $

Prices

4,000 0.4887 $
12,000 0.4098 $

Parameter

Type
PHOTODIODE
Max.sensivity
950 nm
Sens.range min
790 nm
Sens.range max.
1050 nm
Rise/Fall time
0.1 ns
Package
SIDEVIEW
SMD/THT
THT
Detection angle
130 °
Dark current
0.043 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
60 V
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
7.5 mm²
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?