Cart

BPW76A

VISHAY BPW76A

image shown is a representation only

VISHAY

PHOTOTRANSISTOR TO18 850NM 80°
Supplier: Vishay
Matchcode: BPW76A
Rutronik No.: IR6309
Unit Pack: 1000
MOQ: 1000
package: TO18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
1,760.00 $

Prices

1,000 1.76 $
5,000 1.67 $

Parameter

Type
PHOTOTRANS
Max.sensivity
850 nm
Sens.range min
450 nm
Sens.range max.
1080 nm
Photo curr.min.
10000 µA
Rise/Fall time
6000 ns
Package
TO18
SMD/THT
THT
Detection angle
80 °
Dark current
7.5 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
70 V
Reverse V/Veco
5 V
Power dissip
250 mW
Op.temp.min.
-40 °C
Op.temp.max.
125 °C
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?