Cart

BPW34S

VISHAY BPW34S

image shown is a representation only

VISHAY

PIN PHOTO DIODE 130° 900NM
Supplier: Vishay
Matchcode: BPW34S
Rutronik No.: IR6304
Unit Pack: 45
MOQ: 1800
package: DIL
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.518 $
932.40 $

Prices

1,800 0.518 $
6,030 0.4343 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
215 nm
Sens.range max.
130 nm
Photo curr.min.
50 µA
Rise/Fall time
0.1 ns
Package
DIL
SMD/THT
THT
Detection angle
60 °
Dark current
0.04 nA
Packaging
TUBE
Automotive
NO
Reverse V/Veco
60 V
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
7.5 mm²
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?