Cart

BPV23FL

VISHAY BPV23FL

image shown is a representation only

VISHAY

PIN PHOTODIODE LONG LEAD SIDE
Supplier: Vishay
Matchcode: BPV23FL
Rutronik No.: IR3825
Unit Pack: 1000
MOQ: 4000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3868 $
1,547.20 $

Parameter

Type
PHOTODIODE
Max.sensivity
950 nm
Sens.range min
215 nm
Sens.range max.
120 nm
Rise/Fall time
0.07 ns
Package
SIDEVIEW
SMD/THT
THT
Detection angle
60 °
Dark current
0.045 nA
Packaging
BULK
Automotive
NO
Sensitive Area
5.7 mm²
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?