Cart

BPV22NF

VISHAY BPV22NF

image shown is a representation only

VISHAY

PIN PHOTODIODE SIDE VIEW
Supplier: Vishay
Matchcode: BPV22NF
Rutronik No.: IR4291
Unit Pack: 4000
MOQ: 4000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4123 $
1,649.20 $

Parameter

Type
PHOTODIODE
Max.sensivity
940 nm
Sens.range min
215 nm
Sens.range max.
120 nm
Rise/Fall time
0.1 ns
Package
SIDEVIEW
SMD/THT
THT
Detection angle
60 °
Dark current
0.55 nA
Packaging
BULK
Automotive
NO
Sensitive Area
7.5 mm²
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?