Cart

BPV10

VISHAY BPV10

image shown is a representation only

VISHAY

PHOTO PIN DIODE 920NM 5MM 40°
Supplier: Vishay
Matchcode: BPV10
Rutronik No.: IR6224
Unit Pack: 1000
MOQ: 4000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2641 $
1,056.40 $

Prices

4,000 0.2641 $
6,000 0.2592 $

Parameter

Type
PHOTODIODE
Max.sensivity
920 nm
Sens.range min
380 nm
Sens.range max.
1050 nm
Rise/Fall time
0.0025 ns
Package
T 1 3/4
SMD/THT
THT
Detection angle
40 °
Dark current
0.03 nA
Packaging
BULK
Automotive
NO
Reverse V/Veco
60 V
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.78 mm²
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?