Cart

BFC280831659

VISHAY BFC280831659

image shown is a representation only

VISHAY

FT 5,5-65pF 150Vdc
Supplier: Vishay
Matchcode: FT65P
Rutronik No.: KFO8898
Unit Pack: 800
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.62 $
6,480.00 $

Parameter

C(N)
65p F
U(N)
150 V
Voltage type
DC
Style
SPECIAL
C(N)min
5,5p F
Washable(Y/N)
N
Package colour
YELLOW
Dielectric
PP
Mounting
VERTICAL
T(A)min
-40 °C
T(A)max
70 °C
Diameter/ Width
10 mm
Height
11 mm
Design/ type
TOP&BOTTOM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85323000000
Country
Israel
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?