Cart

BFC280811109

VISHAY BFC280811109

image shown is a representation only

VISHAY

FT 2-10pF 250VDC RADIAL
Supplier: Vishay
Matchcode: FT10P
Rutronik No.: KFO9549
Unit Pack: 1400
MOQ: 7000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0066 $
7,046.20 $

Parameter

C(N)
10p F
U(N)
250 V
Voltage type
DC
Style
RADIAL
C(N)min
2p F
Washable(Y/N)
N
Package colour
YELLOW
Dielectric
PP
Mounting
VERTICAL
T(A)min
-40 °C
T(A)max
70 °C
Diameter/ Width
7.5 mm
Height
10 mm
Design/ type
TOP&BOTTOM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85323000000
Country
India
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?