Cart

BFC246828334

VISHAY BFC246828334

image shown is a representation only

VISHAY

FR 330nF 400Vdc 10% P15 MKT
Supplier: Vishay
Matchcode: FR330N15400V10%
Rutronik No.: KFO9963
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.8954 $
895.40 $

Prices

1,000 0.8954 $
2,000 0.7646 $
3,000 0.737 $
4,000 0.7164 $

Parameter

C(N)
330n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
65 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3,5+1-0,5 mm
Length
17.5 mm
Diameter/Width
8.5 mm
Height
17.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?