Cart

BFC238560152

VISHAY BFC238560152

image shown is a representation only

VISHAY

FR 1,5nF 2000Vdc 5% P10 MKP
Supplier: Vishay
Matchcode: FR1,5N102000V5%
Rutronik No.: KFO8112
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
On request
0.1697 $
848.50 $

Parameter

C(N)
1,5n F
U(N)
2000 V
Voltage type
DC
Tolerance
5 %
Pitch
10 mm
Dielectric
MKP
Test voltage
2560 V
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
12.6 mm
Diameter/Width
4 mm
Height
10 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?