Cart

BFC238370472

VISHAY BFC238370472

image shown is a representation only

VISHAY

FR 4,7nF 2500Vdc 5% P22,5 MKP
Supplier: Vishay
Matchcode: FR4,7N22,52500V5%
Rutronik No.: KFO9670
Unit Pack: 300
MOQ: 3300
Packaging: BULK
On request
0.3657 $
1,206.81 $

Parameter

C(N)
4,7n F
U(N)
2500 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
3500 V
Pulse immunity
13000 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
26 mm
Diameter/Width
6 mm
Height
15.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?