Cart

BFC238350332

VISHAY BFC238350332

image shown is a representation only

VISHAY

FR 3,3nF 1600Vdc 5% P15 MMKP
Supplier: Vishay
Matchcode: FR3,3N151600V5%
Rutronik No.: KFO9903
Unit Pack: 1250
MOQ: 1250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.26084 $
326.05 $

Prices

1,250 0.26084 $
2,500 0.23386 $
3,750 0.21227 $

Parameter

C(N)
3,3n F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
2560 V
Pulse immunity
8000 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?