Cart

BFC238025104

VISHAY BFC238025104

image shown is a representation only

VISHAY

FR 100nF 100Vdc 10% P5 MKP
Supplier: Vishay
Matchcode: FR100N5100V10%
Rutronik No.: KFO10314
Unit Pack: 750
MOQ: 10500
Packaging: AMMOPACK
On request
0.2606 $
2,736.30 $

Parameter

C(N)
100n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKP
Test voltage
2840 V
Pulse immunity
80 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
6 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?