Cart

BFC237954205

VISHAY BFC237954205

image shown is a representation only

VISHAY

FR 2,0uF 400Vdc 5% P27,5 MKP
Supplier: Vishay
Matchcode: FR2,0U127,5400V5%
Rutronik No.: KFO9634
Unit Pack: 100
MOQ: 2000
Packaging: BULK
On request
1.67 $
3,340.00 $

Parameter

C(N)
2µ F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
2840 V
Pulse immunity
13 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
31.5 mm
Diameter/Width
15 mm
Height
25 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?