Cart

BFC237357105

VISHAY BFC237357105

image shown is a representation only

VISHAY

FR 1,0uF 400Vdc 10% P22,5 MKT
Supplier: Vishay
Matchcode: FR1,0U22,5400V10%
Rutronik No.: KFO5571
Unit Pack: 350
MOQ: 3150
Packaging: BULK
On request
0.5247 $
1,652.81 $

Parameter

C(N)
1µ F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
14 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
26 mm
Diameter/Width
10 mm
Height
19.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?