BFC237343475

image shown is a representation only
Supplier: Vishay
Matchcode: FR4,7U27,5250V10%
Rutronik No.: KFO7500
Unit Pack: 100
MOQ: 2000
Packaging: BULK
Parameter
- C(N)
- 4,7µ F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKT
- Test voltage
- 400 V
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 5 mm
- Length
- 31 mm
- Diameter/Width
- 13 mm
- Height
- 23 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 12 weeks