Cart

BFC237251223

VISHAY BFC237251223

image shown is a representation only

VISHAY

FR 22nF 400Vdc 10% P10 MKT
Supplier: Vishay
Matchcode: FR22N10400V10%
Rutronik No.: KFO1103
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.1148 $
114.80 $

Prices

1,000 0.1148 $
2,000 0.0981 $
3,000 0.0945 $
5,000 0.0936 $
10,000 0.0919 $

Parameter

C(N)
22n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKT
Test voltage
640 V
T(A) max
105 °C
T(A) min
-55 °C
Lead length
4 mm
Length
12.5 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?